text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-1.8432MHZ-B4Z-V-T

AB Series 1.8432 MHz ±30ppm 18 pF -20 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 18.432MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$735.00
USD
Quantity
Web Price
1,000+
$0.735
Product Variant Information section