text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-1.8432MHZ-B7Y-I

AB Series 1.8432 MHz ±50 ppm 18 pF -20 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 1.8432MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 750Ω
Insulation Resistance: 500MΩ
Drive Level: 1000µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  11.5mm x W  5mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
30
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$530.00
USD
Quantity
Web Price
200+
$0.53
Product Variant Information section