text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-10.240MHZ-25-T

AB Series 10.24 MHz ±50 ppm 25 pF 0 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 25pF
Operating Frequency: 10.24MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$285.00
USD
Quantity
Web Price
1,000+
$0.285
Product Variant Information section