text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-11.0592MHZ

AB Series 11.0592 MHz ±50 ppm 18 pF 0 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49U series is an industry standard crystal package.  This is a low cost timing option for applications where cost is critical.

The HC49U is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49U can serve as a low cost solution in virtually any application or market.  This series is also available with a third lead or additional lead spacer (MS49).     

The HC49U is available in through hole packaging only.  For the low profile surface mount option, please see the HC49SD package.

The AB-11.0592MHZ-D is a 11.0592 MHz Industrial grade crystal with a 18 pF load capacitance and frequency tolerance of 20 PPM.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Web Price
1+
$0.22
Product Variant Information section