text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-12.000MHZ-SD4Z-L1

AB Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
Total
$192.00
USD
Quantity
Web Price
1+
$0.192
Product Variant Information section