text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-14.31818MHZ-B2

AB Series 14.31818 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 14.31818MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The AB is available in tight tolerances and stabilities with a standard frequency tolerance. of 50 ppm and stability of 100 ppm   Industrial temperature ranges are also available. With a broad frequency range from 1.000 MHz to 160.000 MHz, this crystal has a standard load capacitance is 18 pF.

The AB series is an industry standard HC49U crystal package. This 11.5 X 5 X 13.5 thru hole crystal is suitable for most industries.

This AB-14.31818MHZ-B2 crystal is  14.31818 MHz, with a load capacitance of 18 pF and frequency stability of 20 PPM.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Web Price
1
$0.285
150
$0.25
400
$0.245
1,500
$0.235
4,000+
$0.23
Product Variant Information section