
Manufacturer Part #
AB-19.6608MHZ-S-B2-MJ-T
AB Series 19.6608 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
| |||||||||||
Mfr. Name: | Abracon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 19.6608MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole