text.skipToContent text.skipToNavigation

Manufacturer Part #

AB26T-38.400KHZ

AB26T Series 38.4 kHz ±20 ppm 12.5 pF -10 to +60 °C Tuning Fork Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 38.4kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$94.20
USD
Quantity
Web Price
1+
$0.0942
Product Variant Information section