
Manufacturer Part #
AB26TRB-32.768KHZ-1-T
AB26TRB Series 32.768 kHz ±10 ppm 12.5 pF -40 to +85°C Cylindrical Watch Crystal
| |||||||||||
Mfr. Name: | Abracon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Load Capacitance: | 12.5pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount