text.skipToContent text.skipToNavigation

Manufacturer Part #

AB26TRB-32.768KHZ-7-T

AB26TRB Series 32.768kHz ±15 ppm 12.5 pF -40 to +85 °C Cylindrical Watch Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±15ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$640.00
USD
Quantity
Web Price
2,000+
$0.32
Product Variant Information section