text.skipToContent text.skipToNavigation

Manufacturer Part #

AB26TRB-32.768KHZ-T

AB26TRB Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C Cylindrical Watch Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Q Value: 70000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  1.9mm x W  6mm
No of Pins: 2
Pricing Section
Global Stock:
1,372
Germany (Online Only):
1,372
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.82
USD
Quantity
Web Price
1
$0.815
50
$0.625
100
$0.595
250
$0.555
500+
$0.53