text.skipToContent text.skipToNavigation

Manufacturer Part #

AB26TRB-38.400KHZ-T

AB26TRB Series 38.4 kHz ±30 ppm 12.5 pF -40 to +85 °C Cylindrical Watch Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 38.4kHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$885.00
USD
Quantity
Web Price
1,000+
$0.295
Product Variant Information section