text.skipToContent text.skipToNavigation

Manufacturer Part #

AB308-14.7456MHZ

AB308 Series 14.7456 MHz ±30 ppm 16 pF -10 to +60 °C Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Through Hole
Features & Applications

The AB308-14.7456MHZ is a highly reliable 14.7456 MHZ Through Hole microprocessor crystal with a load capacitance of 16 PF and frequency tolerance of ±30 PPM it can sustain a temperature ranging from -10°c to +60°c which comes in packaging of BAG.

Features:

  • High stability by tight vacuum sealing
  • Excellent resistant to vibration and shock
  • Miniature high frequency cylinder type crystal

Applications:

  • Suitable for wide range of application
  • Clocks for microprocessor
  • Consumer electronics
  • Test equipment
  • Computer peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Web Price
1
$0.28
150
$0.245
500
$0.24
1,500
$0.23
5,000+
$0.225
Product Variant Information section