text.skipToContent text.skipToNavigation

Manufacturer Part #

AB308-19.069928MHZ

AB308 Series 19.069928 MHz ±30 ppm 16 pF -10 to +60 °C Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 19.069928MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Package Style:  CYLINDRICAL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Web Price
1,000+
$0.255
Product Variant Information section