text.skipToContent text.skipToNavigation

Manufacturer Part #

AB38T-32.768-12.5-D-1

AB38T Series 32.768 kHz ±10 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Dimension: L  8.3mm x D  3.2mm
Mounting Method: Through Hole
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The AB38T series is a an industry standard through hole tuning fork crystal package. This is a low cost, low profile timing option for applications where cost is critical.

This cylindrical crystal has a frequency of 32.768 KHz with a standard load capacitance of 12.5 pF and standard frequency tolerance is 20 PPM.

The AB38T-32.768-12.5-D-1 is a 32.768 KHz Industrial crystal with a load capacitance of 12.5 pF, and frequency stability of 10 PPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$143.00
USD
Quantity
Web Price
1,000+
$0.143
Product Variant Information section