text.skipToContent text.skipToNavigation

Manufacturer Part #

ABC2-3.68640MHZ-20-D-Z-T

ABC2 Series 3.6864 MHz ±50 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 3.6864MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,640.00
USD
Quantity
Web Price
1,000+
$1.64
Product Variant Information section