text.skipToContent text.skipToNavigation

Manufacturer Part #

ABC2-8.000MHZ-4-T

ABC2 Series 8 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,290.00
USD
Quantity
Web Price
1,000+
$1.29
Product Variant Information section