
Manufacturer Part #
ABL-8.192MHZ-D2-T
ABL Series 8.192 MHz ±20 ppm 18 pF -40 to +85 °C Microprocessor Crystal
| |||||||||||
Mfr. Name: | Abracon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 8.192MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole