text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-10.000MHZ-A4-T

ABLS Series 10 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Low Profile Crystal

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$180.00
USD
Quantity
Web Price
1,000+
$0.18
Product Variant Information section