text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-14.31818MHZ-20-B-T

ABLS Series 14.31818 MHz ±50 ppm 20 pF -20 to +70 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 14.31818MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

The ABLS Series 14.3 MHz ±50 ppm 18 pF -20 to 70°C Surface Mount Low Profile Crystal

Features:

  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Applications:

  • Computers, Modems, Microprocessors
  • Automotive and Industrial
  • Wireless Applications

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Web Price
1,000+
$0.21
Product Variant Information section