text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-19.6608MHZ-B2-T

ABLS Series 19.6608 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 19.6608MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.7mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
The ABLS-19.6608MHZ-B2-T is a highly reliable 19.6608 MHZ Surface mount crystal with a load capacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Each.

Features:

  • High reliability, Low cost 
  • Tight stability and extended temperature
  • Low profile
  • Reflow Capable

Applications:

  • Wireless applications
  • Automotive and industrial
  • Computers, modems, communications
  • Hi-precision TCXO and clock applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Web Price
1,000
$0.24
2,000
$0.23
3,000
$0.22
5,000
$0.205
10,000+
$0.197