text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-20.49978MHZ-L4Q-T

ABLS Series 20.49978 MHz ±30 ppm 18 pF -55 to +125 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 20.49978MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Web Price
1,000+
$0.315
Product Variant Information section