
Manufacturer Part #
ABLS-24.000MHZ-B2-T
ABLS Series 24 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 24MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 40Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 500µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 11.4mm x W 4.7mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
The ABLS-24.000MHZ-B2-T is a 24.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 50 PPM.
Pricing Section
Global Stock:
20,649
USA:
20,649
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.47
50
$0.36
100
$0.34
250
$0.32
500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount