text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-24.576MHZ-B4-F-T

ABLS Series 24.576 MHz ±30 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Abracon ABLS-24.576MHZ-B4-F-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24.576MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.00
USD
Quantity
Web Price
1,000
$0.178
2,000
$0.169
4,000
$0.161
5,000
$0.153
15,000+
$0.145
Product Variant Information section