
Manufacturer Part #
ABLS-4.000MHZ-B4-T
ABLS Series 4 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 4MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 180Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.4mm x W 4.7mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
The ABLS Series 4 MHz ±30 ppm 18 pF -20 to 70°C Surface Mount Low Profile Crystal
Features:
- Suitable for RoHS compliant reflow
- Available suitable for thin equipment
- Low height reduced to 3.3mm
- Tight stability & extended temperature
Applications:
- Computers, Modems, Microprocessors
- Automotive and Industrial
- Wireless Applications
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.38
50
$0.29
100
$0.275
250
$0.26
500+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount