text.skipToContent text.skipToNavigation

Manufacturer Part #

ABLS-7.3728MHZ-B4-T

ABLS Series 7.3728 MHz ±30 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal

Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.365
50
$0.28
100
$0.265
250
$0.25
500+
$0.24