text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10-24.000MHZ-E20-T

ABM10 Series 24 MHz ±20 ppm 10 pF -20 to +70 °C Ultra Miniature Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 24MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,990
USA:
2,990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.81
USD
Quantity
Web Price
1
$1.81
50
$1.38
100
$1.31
250
$1.23
500+
$1.18