text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM10-26.000MHZ-D30-T3

ABM10 Series 26 MHz ±20 ppm 10 pF -40 to +85 °C Ultra Miniature Quartz Crystal

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 26MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,830.00
USD
Quantity
Web Price
3,000+
$0.61
Product Variant Information section