text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM11-26.000MHZ-N2-X-T

ABM11 Series 26 MHz ±20 ppm 10 pF -30 to +85 °C Ultra Ultra Mini Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 26MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,140.00
USD
Quantity
Web Price
1,000+
$3.14
Product Variant Information section