text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM11-38.400MHZ-B7G-T

ABM11 Series 38.4 MHz ±15 ppm 10 pF SMT 2x1.60 mm Ultra Miniature Quartz Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 38.4MHz
Frequency Tolerance: ±15ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  2mm x W  1.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,120.00
USD
Quantity
Web Price
1,000
$1.12
2,000+
$0.895
Product Variant Information section