text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM12W-27.0000MHZ-6-B1U-T3

ABM12W Series 27 MHz ±10 ppm 6 pF -20 to 70 °C Surface Mount Crystal

Mfr. Name: Abracon
Standard Pkg:
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 27MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 120Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±2ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  1.6mm x W  1.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.05
USD
Quantity
Web Price
1
$1.05
50
$0.73
100
$0.685
500
$0.59
1,500+
$0.535