text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM2-24.000MHZ-D4Y-T

ABM2 Series 24 MHz 18 pF ±30 ppm -40 to +85°C SMT Ceramic Microprocessor Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 10µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  8mm x W  4.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.29
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.29
50
$2.51
100
$2.39
250
$2.24
500+
$2.14