text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3-12.000MHZ-B2-T

ABM3 Series 12 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM3 series is a ceramic 5 X 3.2 surface mount crystal. The ceramic package and metal lid assures high precision and reliability.  The ABM3 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 8.000 MHz – 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM. 3rd overtone is also available

The ABM3 series is only available in surface mount.

The ultra miniature ABM3-12.000MHZ-B2-T is a highly reliable 12.000 MHz surface mount crystal, with a load capacitance of 18 pF and frequency tolerance of 20 PPM
Pricing Section
Stock:
35,926
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.96
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.96
50
$0.735
100
$0.70
250
$0.655
500+
$0.625