text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3-8.000MHZ-D2Y-T

ABM3 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 140Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
55,865
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.33
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.33
50
$1.01
100
$0.965
250
$0.905
500+
$0.865