
REDUCED
Manufacturer Part #
ABM3B-13.824MHZ-B2-T
ABM3B Series 13.824 MHz ±20 ppm 18 pF -20 to +70°C Surface Mount Ceramic Crystal
Product Specification Section
Abracon ABM3B-13.824MHZ-B2-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM3B-13.824MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 13.824MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Features & Applications
The ABM3B-13.824MHZ-B2-T is a ABM3B Series 13.824 MHz ±20 ppm 18 pF -20 to +70°C Surface Mount Ceramic Crystal.
Features:
- Available for fundamental mode and 3rd over tone mode (up to 125MHz)
- Suitable for RoHS reflow
- Available for tight stability
- Seam sealed package assures high reliability
Applications:
- Cellular telephones, Pagers
- Com munication and Test equipment
- High Density applications
- PCMCIA and wireless applications
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1,000
$0.535
2,000
$0.52
3,000
$0.515
4,000
$0.51
5,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount