text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3B-14.7456MHZ-10-1-U-T

ABM3B Series 14.7456 MHz ±10 ppm 10 pF -10 to +60 °C SMT Ceramic Crystal

Product Specification Section
Abracon ABM3B-14.7456MHZ-10-1-U-T - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 70Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
$Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM3B series is a ceramic 5 X 3.2 mm surface mount crystal. The ceramic package and metal lid assures high precision and reliability.  The ABM3B is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 8.000 MHz – 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM. 3rd overtone is also available

The ABM3B series is only available in surface mount.

The ABM3B-14.7456MHZ-10-1-U-T is a highly reliable 14.74560 MHz surface mount crystal, with a load capacitance of 10 pF and frequency tolerance of 10 PPM

Pricing Section
Global Stock:
458
USA:
458
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.12
USD
Quantity
Web Price
1
$1.12
50
$0.93
100
$0.90
250
$0.865
500+
$0.84