text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3B-14.7456MHZ-10-D-7-G-T

ABM3B Series 14.7456 MHz ±15 ppm 10 pF -40 to +85 °C SMT Ceramic Crystal

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±15ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$895.00
USD
Quantity
Web Price
1,000+
$0.895
Product Variant Information section