text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3B-25.000MHZ-R50-D-T

ABM3B Series 25 MHz ±50 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM3B series is a ceramic 5 X 3.2 mm surface mount crystal. The ceramic package and metal lid assures high precision and reliability.  The ABM3B is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 8.000 MHz – 125.000 MHz, this crystal has a standard load capacitance is 18 pF with a frequency tolerance of 50 PPM. 3rd overtone is also available

The ABM3B series is only available in surface mount.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$67.00
USD
Quantity
Web Price
100+
$0.67
Product Variant Information section