text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM3C-27.000MHZ-D4Y-T

ABM3C Series 27 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Ceramic Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 27MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.88
USD
Quantity
Web Price
1
$0.875
50
$0.665
100
$0.635
250
$0.595
500+
$0.565