text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM7-10.000MHZ-D2Y-T

ABM7 Series 10 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ABM7-10.000MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 10MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  6mm x W  3.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Web Price
1,000
$0.33
2,000
$0.325
3,000+
$0.315
Product Variant Information section