text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM7-8.000MHZ-D2Y-T

ABM7 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +90°C
Dimension: L  6mm x W  3.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
278,662
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
5-10 Days
Total
$1.01
USD
Quantity
Web Price
1
$1.01
50
$0.84
100
$0.815
250
$0.78
500+
$0.755