text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-16.000MHZ-6-R70-C-1-X-T

ABM8 Series 16 MHz ±10 ppm 6 pF -30 to +70 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -30°C to +70°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,000.00
USD
Quantity
Web Price
1,000+
$1.00
Product Variant Information section