text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-26.000MHZ-10-1-U-T

ABM8 Series 26 MHz ±10 ppm 10 pF -10 to +60 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 26MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABM8 series is an ultra miniature 3.2 X 2.5 X 0.7 mm ceramic surface mount crystal. This low in height crystal is perfect for anyone looking to manfacture thin equipment. The ABM8 is available in 10.000 MHz to  60.000 MHz, with tight tolerances and stabilities available to meet your needs. This high precision crystal comes with a standard load capacitance of 18 pF and frequency tolerance of 50 PPM.

The ABM8 series is only available in surface mount.

The ABM8-26.000MHZ-10-1-U-T is a highly reliable 26.000 MHz surface mount crystal. With a frequency tolerance of 10 PPM, and load capacitance of 10 pF.

 

Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
19,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Web Price
1,000
$0.625
2,000
$0.51
3,000
$0.505
4,000+
$0.50
Product Variant Information section