text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-28.63636MHZ-B2-T

ABM8 Series 28.63636 MHz ±20 ppm 18 pF -20 to +70°C Ultra Mini Ceramic Crystal

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 28.63636MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
5-10 Days
Total
$0.73
USD
Quantity
Web Price
1
$0.725
50
$0.565
100
$0.545
250
$0.52
500+
$0.505
Product Variant Information section