text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-32.000MHZ-B2-T

ABM8 Series 32 MHz 18 pF ±20 ppm -20 to +70°C Miniature Ceramic Crystal

Mfr. Name: Abracon
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 32MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Dimension: L  3.2mm x W  2.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.73
USD
Quantity
Web Price
1
$0.725
50
$0.56
100
$0.54
250
$0.52
500+
$0.505