text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-12.000MHZ-18-D2Y-T

ABM8G Series 12 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Miniature Ceramic Crystal

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 12MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 120Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock
41,610
Web Price:
$1.01 USD Each
Total
$9.02
USD
Cost Per Unit
$4.51
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section