text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-12.000MHZ-4Y-T3

ABM8G Series 12 MHz 10 pF ±30 ppm -10 to +60° C Ultra Miniature Ceramic Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 120Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Web Price:
$0.74 USD Each
Total
$8.48
USD
Cost Per Unit
$4.24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.