text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM9-32.000MHZ-13-B-1-U-T

ABM9 Series 32 MHz ±10 ppm 13 pF -20 to +70 °C SMT Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 13pF
Operating Frequency: 32MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Web Price
1,000+
$0.92
Product Variant Information section