text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM-19.6608MHZ-B2-T

ABMM Series 19.6608 MHz ±20 ppm 18 pF -20 to +70 °C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 19.6608MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Features & Applications

The ABMM-19.6608MHZ-B2-T is a highly reliable 19.6608 MHZ surface mount crystal with a load apacitance of 18 PF and frequency tolerance of ±20 PPM it can sustain a temperature ranging from -20°c to +70°c which comes in packaging of Reel.

Features:

  • Suitable for RoHS reflow
  • Low height 1.3 mm max
  • AT-strip cut offers a tight tolerance & stability

Applications:

  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Web Price
1,000
$0.525
2,000
$0.43
3,000
$0.425
4,000+
$0.42
Product Variant Information section