text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM-25.000MHZ-B2-T

ABMM Series 25 MHz ±20 ppm 18 pF -20 to +70°C SMT Microprocessor Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 40Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  7mm x W  5mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The ABMM-25.000MHZ-B2 is a ABMM Series 25 MHz ±20 ppm 18 pF -20 to +70°C SMT Ceramic Microprocessor Crystal.
 
Features:

  • Suitable for RoHS reflow
  • Low height 1.3 mm max
  • AT-strip cut offers a tight tolerance & stability

Applications:

  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA

 

 

Pricing Section
Stock:
20,104
Web Price:
$0.825 USD Each
Total
$8.65
USD
Cost Per Unit
$4.325

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.